
ELPM 175 POP | |
|---|---|
DigiKey Part Number | 5555-ELPM175POP-ND |
Manufacturer | |
Manufacturer Product Number | ELPM 175 POP |
Description | ELPM 175 POP LINEAR POSITION SEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Actuator Type Linear Slide |
Manufacturer Phoenix America | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Bulk | Voltage - Supply 24V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Linear Position | Termination Style Cable |
Technology Resistive | Operating Temperature -40°C ~ 150°C |
Linear Range 0 ~ 175.00mm (0 ~ 6.89") | Package / Case Module |
Output Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 480,80000 € | 480,80 € |
| 5 | 453,84000 € | 2.269,20 € |
| 10 | 443,78200 € | 4.437,82 € |
| Unit Price without VAT: | 480,80000 € |
|---|---|
| Unit Price with VAT: | 572,15200 € |

