
CTU-50-B | |
|---|---|
DigiKey Part Number | 5555-CTU-50-B-ND |
Manufacturer | |
Manufacturer Product Number | CTU-50-B |
Description | CTU EXTENSION TRANSDUCER, 1270MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 1270.00mm (0 ~ 50.00") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,43000 € | 205,43 € |
| 5 | 192,39600 € | 961,98 € |
| 10 | 187,53600 € | 1.875,36 € |
| 25 | 181,71760 € | 4.542,94 € |
| Unit Price without VAT: | 205,43000 € |
|---|---|
| Unit Price with VAT: | 244,46170 € |

