
CTU-4-B | |
|---|---|
DigiKey Part Number | 5555-CTU-4-B-ND |
Manufacturer | |
Manufacturer Product Number | CTU-4-B |
Description | CTU EXTENSION TRANSDUCER, 120MM, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position String Potentiometer Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 120mm (0 ~ 4.75") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,02000 € | 208,02 € |
| 5 | 194,81800 € | 974,09 € |
| 10 | 189,89700 € | 1.898,97 € |
| 25 | 184,00520 € | 4.600,13 € |
| Unit Price without VAT: | 208,02000 € |
|---|---|
| Unit Price with VAT: | 247,54380 € |

