Hall Effect Sensor Angle External Magnet, Included Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95533

DigiKey Part Number
5555-95533-ND
Manufacturer
Manufacturer Product Number
95533
Description
EURO-MXPK-A-111-1521-060-1-7-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Included Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Analog Voltage
Manufacturer
Phoenix America
Output Signal
Clockwise Increase, Programmable
Series
Actuator Type
External Magnet, Included
Packaging
Bulk
Linearity
±0.5%
Part Status
Active
Resistance
200 MOhms
For Measuring
Angle
Voltage - Supply
4.5V ~ 5.5V
Technology
Hall Effect
Termination Style
Cable
Rotation Angle - Electrical, Mechanical
0° ~ 60°, Continuous
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
189,89000 €89,89 €
583,50000 €417,50 €
1081,11600 €811,16 €
2578,26480 €1.956,62 €
5076,31260 €3.815,63 €
10074,52080 €7.452,08 €
Manufacturers Standard Package
Unit Price without VAT:89,89000 €
Unit Price with VAT:106,96910 €