Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95528

DigiKey Part Number
5555-95528-ND
Manufacturer
Manufacturer Product Number
95528
Description
EURO-MXPS-D-112-1521-360-1178-50
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle, Rotary Position Flatted Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle, Rotary Position
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
0° ~ 360°, Continuous
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase, Counterclockwise Increase
Actuator Type
Flatted Shaft
Linearity
±0.5%
Resistance
200 MOhms
Resistance Tolerance
-
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
-
Termination Style
Cable
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1125,95000 €125,95 €
5117,37600 €586,88 €
10114,18100 €1.141,81 €
25110,35800 €2.758,95 €
50107,73980 €5.386,99 €
Manufacturers Standard Package
Unit Price without VAT:125,95000 €
Unit Price with VAT:149,88050 €