
95299 | |
|---|---|
DigiKey Part Number | 5555-95299-ND |
Manufacturer | |
Manufacturer Product Number | 95299 |
Description | AM-RSS-S-112-2838-120-1178-50-R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Not Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 120°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 147,58000 € | 147,58 € |
| 5 | 137,75400 € | 688,77 € |
| 10 | 134,09200 € | 1.340,92 € |
| 25 | 129,70800 € | 3.242,70 € |
| 50 | 126,70520 € | 6.335,26 € |
| Unit Price without VAT: | 147,58000 € |
|---|---|
| Unit Price with VAT: | 175,62020 € |

