
95287 | |
|---|---|
DigiKey Part Number | 5555-95287-ND |
Manufacturer | |
Manufacturer Product Number | 95287 |
Description | EURO-CMRK-A-112-1216-360-1178-50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle, Rotary Position Round Shaft Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle, Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase, Programmable | |
Actuator Type | Round Shaft | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Flatted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,66000 € | 122,66 € |
| 5 | 114,28000 € | 571,40 € |
| 10 | 111,15900 € | 1.111,59 € |
| 25 | 107,42080 € | 2.685,52 € |
| 50 | 104,86200 € | 5.243,10 € |
| Unit Price without VAT: | 122,66000 € |
|---|---|
| Unit Price with VAT: | 145,96540 € |

