
95126 | |
|---|---|
DigiKey Part Number | 5555-95126-ND |
Manufacturer | |
Manufacturer Product Number | 95126 |
Description | ENTC-G1B-30K3942-1 (10PCS PACK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3942K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,14000 € | 16,14 € |
| 5 | 14,70800 € | 73,54 € |
| 10 | 14,17800 € | 141,78 € |
| 25 | 13,54200 € | 338,55 € |
| 50 | 13,10760 € | 655,38 € |
| 100 | 12,70930 € | 1.270,93 € |
| 500 | 11,90628 € | 5.953,14 € |
| Unit Price without VAT: | 16,14000 € |
|---|---|
| Unit Price with VAT: | 19,20660 € |

