
95124 | |
|---|---|
DigiKey Part Number | 5555-95124-ND |
Manufacturer | |
Manufacturer Product Number | 95124 |
Description | ENTC-G1B-100K4000-1 (10PCS PACK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 250°C | |
Length - Lead Wire | 1.18" (30.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,88000 € | 13,88 € |
| 5 | 12,63000 € | 63,15 € |
| 10 | 12,16500 € | 121,65 € |
| 25 | 11,60960 € | 290,24 € |
| 50 | 11,22920 € | 561,46 € |
| 100 | 10,88070 € | 1.088,07 € |
| 500 | 10,17794 € | 5.088,97 € |
| Unit Price without VAT: | 13,88000 € |
|---|---|
| Unit Price with VAT: | 16,51720 € |

