NTC Thermistor 10k Bead, Epoxy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95123

DigiKey Part Number
5555-95123-ND
Manufacturer
Manufacturer Product Number
95123
Description
ENTC-EI-10K9777-02 (10PCS PACK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead, Epoxy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±0.2°C
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
3976K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Length - Lead Wire
0.14" (3.50mm)
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Bead, Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,65000 €43,65 €
540,23400 €201,17 €
1038,96400 €389,64 €
2537,44120 €936,03 €
5036,40020 €1.820,01 €
10035,44420 €3.544,42 €
Manufacturers Standard Package
Unit Price without VAT:43,65000 €
Unit Price with VAT:51,94350 €