
95122 | |
|---|---|
DigiKey Part Number | 5555-95122-ND |
Manufacturer | |
Manufacturer Product Number | 95122 |
Description | ENTC-EB-5K3977-02 (10PCS PACK) T |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 € | 18,27 € |
| 5 | 16,67800 € | 83,39 € |
| 10 | 16,08600 € | 160,86 € |
| 25 | 15,37760 € | 384,44 € |
| 50 | 14,89280 € | 744,64 € |
| 100 | 14,44810 € | 1.444,81 € |
| 500 | 13,55188 € | 6.775,94 € |
| Unit Price without VAT: | 18,27000 € |
|---|---|
| Unit Price with VAT: | 21,74130 € |

