
95121 | |
|---|---|
DigiKey Part Number | 5555-95121-ND |
Manufacturer | |
Manufacturer Product Number | 95121 |
Description | ENTC-EB-10K3977-02 (10PCS PACK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 € | 19,37 € |
| 5 | 17,69000 € | 88,45 € |
| 10 | 17,06700 € | 170,67 € |
| 25 | 16,32120 € | 408,03 € |
| 50 | 15,81060 € | 790,53 € |
| 100 | 15,34250 € | 1.534,25 € |
| 500 | 14,39900 € | 7.199,50 € |
| Unit Price without VAT: | 19,37000 € |
|---|---|
| Unit Price with VAT: | 23,05030 € |

