
95119 | |
|---|---|
DigiKey Part Number | 5555-95119-ND |
Manufacturer | |
Manufacturer Product Number | 95119 |
Description | ERTD2-PT-100-B-3850 (10PCS PACK) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) ±3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.3% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 300°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | ±3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,09000 € | 32,09 € |
| 5 | 29,48400 € | 147,42 € |
| 10 | 28,51200 € | 285,12 € |
| 25 | 27,34880 € | 683,72 € |
| 50 | 26,55320 € | 1.327,66 € |
| 100 | 25,82310 € | 2.582,31 € |
| Unit Price without VAT: | 32,09000 € |
|---|---|
| Unit Price with VAT: | 38,18710 € |

