
94845 | |
|---|---|
DigiKey Part Number | 5555-94845-ND |
Manufacturer | |
Manufacturer Product Number | 94845 |
Description | ETP-BC-1/8NPT-100-PT1000A TEMPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pt1000 Temperature Sensor -40°C ~ 150°C 4 Conductor System Eyelet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt1000 | |
Temperature Range | -40°C ~ 150°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 4 Conductor System | |
Terminal Type | Eyelet | |
Length - Protective Tube | 500mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,26000 € | 73,26 € |
| 5 | 67,91000 € | 339,55 € |
| 10 | 65,91700 € | 659,17 € |
| 25 | 63,53280 € | 1.588,32 € |
| 50 | 61,90020 € | 3.095,01 € |
| 100 | 60,40180 € | 6.040,18 € |
| Unit Price without VAT: | 73,26000 € |
|---|---|
| Unit Price with VAT: | 87,17940 € |




