
94089 | |
|---|---|
DigiKey Part Number | 5555-94089-ND |
Manufacturer | |
Manufacturer Product Number | 94089 |
Description | EURO-XPK-2838-809-214-911-00 ROT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle External Magnet, Included Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 90°, Continuous | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase, Counterclockwise Increase | |
Actuator Type | External Magnet, Included | |
Linearity | ±0.5% | |
Resistance | 200 MOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,67000 € | 118,67 € |
| 5 | 110,52800 € | 552,64 € |
| 10 | 107,49400 € | 1.074,94 € |
| 25 | 103,86160 € | 2.596,54 € |
| 50 | 101,37480 € | 5.068,74 € |
| Unit Price without VAT: | 118,67000 € |
|---|---|
| Unit Price with VAT: | 141,21730 € |

