
94052 | |
|---|---|
DigiKey Part Number | 5555-94052-ND |
Manufacturer | |
Manufacturer Product Number | 94052 |
Description | ETP-TP-SS-40-6-100-GA10K3A1B TEM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermistor Temperature Sensor -40°C ~ 125°C Non-Grounded Exposed Lead Wires |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 125°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Exposed Lead Wires | |
Length - Protective Tube | 40mm | |
Diameter - Protective Tube | 6mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,75000 € | 28,75 € |
| 5 | 26,38000 € | 131,90 € |
| 10 | 25,49700 € | 254,97 € |
| 25 | 24,44080 € | 611,02 € |
| 50 | 23,71840 € | 1.185,92 € |
| 100 | 23,05560 € | 2.305,56 € |
| Unit Price without VAT: | 28,75000 € |
|---|---|
| Unit Price with VAT: | 34,21250 € |

