
93629 | |
|---|---|
DigiKey Part Number | 5555-93629-ND |
Manufacturer | |
Manufacturer Product Number | 93629 |
Description | ETP-AM-SP-100-PT100B TEMPERATURE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -55°C ~ 180°C 2 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -55°C ~ 180°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | 2 Conductor System | |
Terminal Type | Connector | |
Length - Protective Tube | 35mm | |
Diameter - Protective Tube | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,21000 € | 86,21 € |
| 5 | 80,04800 € | 400,24 € |
| 10 | 77,74900 € | 777,49 € |
| 25 | 74,99760 € | 1.874,94 € |
| 50 | 73,11400 € | 3.655,70 € |
| 100 | 71,38510 € | 7.138,51 € |
| Unit Price without VAT: | 86,21000 € |
|---|---|
| Unit Price with VAT: | 102,58990 € |

