Pt100 Temperature Sensor -40°C ~ 125°C 2 Conductor System Eyelet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

93549

DigiKey Part Number
5555-93549-ND
Manufacturer
Manufacturer Product Number
93549
Description
ETP-RT-4-100-10K3A1B TEMPERATURE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pt100 Temperature Sensor -40°C ~ 125°C 2 Conductor System Eyelet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Element Type
Pt100
Temperature Range
-40°C ~ 125°C
Length - Lead Wire
3.937" (100.00mm)
Conductor Type
2 Conductor System
Terminal Type
Eyelet
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,82000 €12,82 €
511,66000 €58,30 €
1011,22500 €112,25 €
2510,70640 €267,66 €
5010,35220 €517,61 €
10010,02690 €1.002,69 €
5009,37196 €4.685,98 €
Manufacturers Standard Package
Unit Price without VAT:12,82000 €
Unit Price with VAT:15,25580 €