
93515 | |
|---|---|
DigiKey Part Number | 5555-93515-ND |
Manufacturer | |
Manufacturer Product Number | 93515 |
Description | SENSOR FORCE 250KGF S-BEAM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 250.00kgf (551lbs) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 250.00kgf (551lbs) | |
Output | Analog Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.02% | |
Compensated Temperature | -10°C ~ 40°C | |
Voltage - Supply | 5V ~ 12V | |
Actuator Type | S-Beam | |
Actuator Style/Size | Internal Thread, M12 | |
Includes | Sensor | |
Operating Temperature | -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,33000 € | 199,33 € |
| 5 | 186,61000 € | 933,05 € |
| 10 | 181,86500 € | 1.818,65 € |
| 25 | 176,18600 € | 4.404,65 € |
| Unit Price without VAT: | 199,33000 € |
|---|---|
| Unit Price with VAT: | 237,20270 € |

