
93269 | |
|---|---|
DigiKey Part Number | 5555-93269-ND |
Manufacturer | |
Manufacturer Product Number | 93269 |
Description | IPL-0200-103-3%-ST LINEAR POSITI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Flexible Membrane - Linear Solder Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 200.00mm (0 ~ 7.87") | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Flexible Membrane - Linear | |
Linearity | ±3% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | Solder Tab | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,12000 € | 101,12 € |
| 5 | 94,03200 € | 470,16 € |
| 10 | 91,39100 € | 913,91 € |
| 25 | 88,22760 € | 2.205,69 € |
| 50 | 86,06200 € | 4.303,10 € |
| 100 | 84,07430 € | 8.407,43 € |
| Unit Price without VAT: | 101,12000 € |
|---|---|
| Unit Price with VAT: | 120,33280 € |

