
7376 | |
|---|---|
DigiKey Part Number | 5555-7376-ND |
Manufacturer | |
Manufacturer Product Number | 7376 |
Description | ELPM 25 POP LINEAR POSITION SENS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 25.00mm (0 ~ 0.98") | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 2.5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 140°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,30000 € | 299,30 € |
| 5 | 281,28000 € | 1.406,40 € |
| 10 | 274,55700 € | 2.745,57 € |
| 25 | 266,50920 € | 6.662,73 € |
| Unit Price without VAT: | 299,30000 € |
|---|---|
| Unit Price with VAT: | 356,16700 € |

