
6871-01 | |
|---|---|
DigiKey Part Number | 5555-6871-01-ND |
Manufacturer | |
Manufacturer Product Number | 6871-01 |
Description | SIDE ENTRY AIRSWITCH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Operated Pressure Switch Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Pressure Switch | |
Function | Pressure Operated | |
Actuator Type | - | |
Operating Pressure | - | |
Orifice Diameter | - | |
Fluid Type | Air | |
Connection Method | Threaded | |
For Use With/Related Products | Control Valve | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -5°C ~ 40°C | |
Mechanical Life | - | |
Approval Agency | CSA, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,56000 € | 20,56 € |
| 10 | 16,98700 € | 169,87 € |
| 25 | 15,75880 € | 393,97 € |
| 50 | 14,91980 € | 745,99 € |
| 100 | 14,16110 € | 1.416,11 € |
| 250 | 13,28008 € | 3.320,02 € |
| 500 | 12,70206 € | 6.351,03 € |
| Unit Price without VAT: | 20,56000 € |
|---|---|
| Unit Price with VAT: | 24,46640 € |

