
4047 | |
|---|---|
DigiKey Part Number | 5555-4047-ND |
Manufacturer | |
Manufacturer Product Number | 4047 |
Description | ELPM 100 LINEAR POSITION SENSOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Phoenix America | Actuator Type Linear Slide |
Series | Linearity ±1% |
Packaging Bulk | Resistance 10 kOhms |
Part Status Active | Voltage - Supply 24V |
For Measuring Linear Position | Mounting Type Chassis Mount |
Technology Resistive | Termination Style Cable |
Linear Range 0 ~ 100.00mm (0 ~ 3.94") | Operating Temperature -30°C ~ 150°C |
Output Resistive | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,60000 € | 324,60 € |
| 5 | 305,29000 € | 1.526,45 € |
| 10 | 298,09000 € | 2.980,90 € |
| 25 | 289,46760 € | 7.236,69 € |
| Unit Price without VAT: | 324,60000 € |
|---|---|
| Unit Price with VAT: | 386,27400 € |

