
27020 | |
|---|---|
DigiKey Part Number | 5555-27020-ND |
Manufacturer | |
Manufacturer Product Number | 27020 |
Description | EPT9100-B-10000-B-4-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 1450.38PSI (10000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2900.75PSI (20000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 € | 121,46 € |
| 5 | 113,17000 € | 565,85 € |
| 10 | 110,07800 € | 1.100,78 € |
| 25 | 106,37880 € | 2.659,47 € |
| 50 | 103,84560 € | 5.192,28 € |
| Unit Price without VAT: | 121,46000 € |
|---|---|
| Unit Price with VAT: | 144,53740 € |

