Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27016

DigiKey Part Number
5555-27016-ND
Manufacturer
Manufacturer Product Number
27016
Description
EPT9100-A-10000-B-4-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Phoenix America
Accuracy
±0.5%
Series
Voltage - Supply
8V ~ 32V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) G
Part Status
Active
Port Style
Threaded
Pressure Type
Gauge
Features
Temperature Compensated
Operating Pressure
1450.38PSI (10000kPa)
Maximum Pressure
2900.75PSI (20000kPa)
Output Type
Analog Voltage
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,46000 €121,46 €
5113,17000 €565,85 €
10110,07800 €1.100,78 €
25106,37880 €2.659,47 €
50103,84560 €5.192,28 €
Manufacturers Standard Package
Unit Price without VAT:121,46000 €
Unit Price with VAT:144,53740 €