
27015 | |
|---|---|
DigiKey Part Number | 5555-27015-ND |
Manufacturer | |
Manufacturer Product Number | 27015 |
Description | EPT9100-A-01000-B-4-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/4" (6.35mm) G 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 8V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 290.08PSI (2000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,99000 € | 122,99 € |
| 5 | 114,59400 € | 572,97 € |
| 10 | 111,46400 € | 1.114,64 € |
| 25 | 107,71840 € | 2.692,96 € |
| 50 | 105,15300 € | 5.257,65 € |
| Unit Price without VAT: | 122,99000 € |
|---|---|
| Unit Price with VAT: | 146,35810 € |

