
27014 | |
|---|---|
DigiKey Part Number | 5555-27014-ND |
Manufacturer | |
Manufacturer Product Number | 27014 |
Description | EPT8100-A-00400-A-4-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transmitter Sensor Analog Voltage Output |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Phoenix America | Sensor Type Transmitter |
Series | Output Type Analog Voltage |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,72000 € | 136,72 € |
| 5 | 127,52400 € | 637,62 € |
| 10 | 124,09700 € | 1.240,97 € |
| 25 | 119,99520 € | 2.999,88 € |
| 50 | 117,18700 € | 5.859,35 € |
| Unit Price without VAT: | 136,72000 € |
|---|---|
| Unit Price with VAT: | 162,69680 € |

