
27013 | |
|---|---|
DigiKey Part Number | 5555-27013-ND |
Manufacturer | |
Manufacturer Product Number | 27013 |
Description | EPT8100-C-00400-A-4-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transmitter Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Transmitter | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,34000 € | 137,34 € |
| 5 | 128,10600 € | 640,53 € |
| 10 | 124,66200 € | 1.246,62 € |
| 25 | 120,54160 € | 3.013,54 € |
| 50 | 117,72040 € | 5.886,02 € |
| Unit Price without VAT: | 137,34000 € |
|---|---|
| Unit Price with VAT: | 163,43460 € |

