
27012 | |
|---|---|
DigiKey Part Number | 5555-27012-ND |
Manufacturer | |
Manufacturer Product Number | 27012 |
Description | EPT8100-C-00400-A-5-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transmitter Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Transmitter | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,66000 € | 134,66 € |
| 5 | 125,57800 € | 627,89 € |
| 10 | 122,19400 € | 1.221,94 € |
| 25 | 118,14200 € | 2.953,55 € |
| 50 | 115,36800 € | 5.768,40 € |
| Unit Price without VAT: | 134,66000 € |
|---|---|
| Unit Price with VAT: | 160,24540 € |

