
26321 | |
|---|---|
DigiKey Part Number | 5555-26321-ND |
Manufacturer | |
Manufacturer Product Number | 26321 |
Description | EPT8100-M10-00400-A-5-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transmitter Sensor Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Transmitter | |
Output Type | Analog Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,59000 € | 143,59 € |
| 5 | 133,99800 € | 669,99 € |
| 10 | 130,42100 € | 1.304,21 € |
| 25 | 126,13840 € | 3.153,46 € |
| 50 | 123,20620 € | 6.160,31 € |
| Unit Price without VAT: | 143,59000 € |
|---|---|
| Unit Price with VAT: | 170,87210 € |

