
26161 | |
|---|---|
DigiKey Part Number | 5555-26161-ND |
Manufacturer | |
Manufacturer Product Number | 26161 |
Description | EPT9200-B-40000-B-5-C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5801.51PSI (40000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 5801.51PSI (40000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 11603PSI (80000kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,57000 € | 126,57 € |
| 5 | 117,96600 € | 589,83 € |
| 10 | 114,75800 € | 1.147,58 € |
| 25 | 110,91720 € | 2.772,93 € |
| 50 | 108,28760 € | 5.414,38 € |
| Unit Price without VAT: | 126,57000 € |
|---|---|
| Unit Price with VAT: | 150,61830 € |

