Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26160

DigiKey Part Number
5555-26160-ND
Manufacturer
Manufacturer Product Number
26160
Description
EPT9200-B-10000-B-5-C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1450.38PSI (10000kPa) Gauge Male - 1/4" (6.35mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Phoenix America
Accuracy
±0.5%
Series
Voltage - Supply
5V
Packaging
Bulk
Port Size
Male - 1/4" (6.35mm) NPT
Part Status
Active
Port Style
Threaded
Pressure Type
Gauge
Features
Temperature Compensated
Operating Pressure
1450.38PSI (10000kPa)
Maximum Pressure
2900.75PSI (20000kPa)
Output Type
Analog Voltage
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,99000 €124,99 €
5116,50000 €582,50 €
10113,33100 €1.133,31 €
25109,53800 €2.738,45 €
50106,94120 €5.347,06 €
Manufacturers Standard Package
Unit Price without VAT:124,99000 €
Unit Price with VAT:148,73810 €