
25674 | |
|---|---|
DigiKey Part Number | 5555-25674-ND |
Manufacturer | |
Manufacturer Product Number | 25674 |
Description | THERMOSTAT RADIAL WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat Radial Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | ±5% | |
Switching Cycles | - | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 5 | 4,96400 € | 24,82 € |
| 10 | 4,75800 € | 47,58 € |
| 25 | 4,51360 € | 112,84 € |
| 50 | 4,34660 € | 217,33 € |
| 100 | 4,19340 € | 419,34 € |
| 500 | 3,88482 € | 1.942,41 € |
| 1.000 | 3,76987 € | 3.769,87 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |


