
25663 | |
|---|---|
DigiKey Part Number | 5555-25663-ND |
Manufacturer | |
Manufacturer Product Number | 25663 |
Description | THERMOSTAT RADIAL WIRE LEADS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermostat Radial Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Switching Temperature | - | |
Reset Temperature | - | |
Current Rating - AC | - | |
Current Rating - DC | - | |
Tolerance | ±5% | |
Switching Cycles | - | |
Termination Style | Wire Leads | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 5 | 4,85600 € | 24,28 € |
| 10 | 4,65500 € | 46,55 € |
| 25 | 4,41520 € | 110,38 € |
| 50 | 4,25100 € | 212,55 € |
| 100 | 4,10080 € | 410,08 € |
| 500 | 3,79814 € | 1.899,07 € |
| 1.000 | 3,68536 € | 3.685,36 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |


