Thermostat Radial Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25660

DigiKey Part Number
5555-25660-ND
Manufacturer
Manufacturer Product Number
25660
Description
THERMOSTAT RADIAL WIRE LEADS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermostat Radial Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
-
Packaging
Bulk
Part Status
Active
Circuit
-
Switching Temperature
-
Reset Temperature
-
Current Rating - AC
-
Current Rating - DC
-
Tolerance
±5%
Switching Cycles
-
Termination Style
Wire Leads
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,40000 €5,40 €
54,85600 €24,28 €
104,65500 €46,55 €
254,41520 €110,38 €
504,25100 €212,55 €
1004,10080 €410,08 €
5003,79814 €1.899,07 €
1.0003,68536 €3.685,36 €
Manufacturers Standard Package
Unit Price without VAT:5,40000 €
Unit Price with VAT:6,42600 €