
23370 | |
|---|---|
DigiKey Part Number | 5555-23370-ND |
Manufacturer | |
Manufacturer Product Number | 23370 |
Description | ENTC-MTP-65-10K3977-02 THERMISTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.2°C | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Probe |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,78000 € | 20,78 € |
| 5 | 19,00200 € | 95,01 € |
| 10 | 18,33800 € | 183,38 € |
| 25 | 17,54600 € | 438,65 € |
| 50 | 17,00380 € | 850,19 € |
| 100 | 16,50630 € | 1.650,63 € |
| 500 | 15,50362 € | 7.751,81 € |
| Unit Price without VAT: | 20,78000 € |
|---|---|
| Unit Price with VAT: | 24,72820 € |

