Pressure Sensor 23.21PSI (160kPa) Gauge Male - 1/2" (12.7mm) GB 4 ~ 20 mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22789

DigiKey Part Number
5555-22789-ND
Manufacturer
Manufacturer Product Number
22789
Description
CIT-F-2-B-A-F-00160 (94812049) P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 23.21PSI (160kPa) Gauge Male - 1/2" (12.7mm) GB 4 ~ 20 mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
4 ~ 20 mA
Manufacturer
Phoenix America
Accuracy
±0.35%
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Port Size
Male - 1/2" (12.7mm) GB
Part Status
Active
Port Style
Threaded
Pressure Type
Gauge
Features
Temperature Compensated
Operating Pressure
23.21PSI (160kPa)
Maximum Pressure
34.81PSI (240.00kPa)
Output Type
Analog Current
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1380,82000 €380,82 €
5358,72800 €1.793,64 €
10350,48200 €3.504,82 €
Manufacturers Standard Package
Unit Price without VAT:380,82000 €
Unit Price with VAT:453,17580 €