Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22347

DigiKey Part Number
5555-22347-ND
Manufacturer
Manufacturer Product Number
22347
Description
EPTTE3100-C-01000-B-4-A COMBINED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Phoenix America
Accuracy
±0.5%
Series
Voltage - Supply
10V ~ 32V
Packaging
Bulk
Port Size
Male - 1/8" (3.18mm) NPT
Part Status
Active
Port Style
Threaded
Pressure Type
Gauge
Maximum Pressure
580PSI (4000.00kPa)
Operating Pressure
145.04PSI (1000kPa)
Operating Temperature
-50°C ~ 150°C
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1330,64000 €330,64 €
5311,05400 €1.555,27 €
10303,74800 €3.037,48 €
25294,99840 €7.374,96 €
Manufacturers Standard Package
Unit Price without VAT:330,64000 €
Unit Price with VAT:393,46160 €