Pressure Sensor 2320.6PSI (16000kPa) Gauge Male - M8 x 1 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21721

DigiKey Part Number
5555-21721-ND
Manufacturer
Manufacturer Product Number
21721
Description
EPT1400-K-16000-B-4-A (813122) P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2320.6PSI (16000kPa) Gauge Male - M8 x 1 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Phoenix America
Output
0.5 V ~ 4.5 V
Series
Accuracy
±0.8%
Packaging
Bulk
Voltage - Supply
10V ~ 32V
Part Status
Active
Port Size
Male - M8 x 1
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Gauge
Maximum Pressure
9282.42PSI (64000.00kPa)
Operating Pressure
2320.6PSI (16000kPa)
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1492,30000 €492,30 €
5464,77000 €2.323,85 €
10454,49600 €4.544,96 €
Manufacturers Standard Package
Unit Price without VAT:492,30000 €
Unit Price with VAT:585,83700 €