
21307 | |
|---|---|
DigiKey Part Number | 5555-21307-ND |
Manufacturer | |
Manufacturer Product Number | 21307 |
Description | PY2-FS-50-P LINEAR POSITION SENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±0.1% | |
Resistance Tolerance | - | |
Voltage - Supply | 60V | |
Mounting Type | - | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,97000 € | 142,97 € |
| 5 | 133,41400 € | 667,07 € |
| 10 | 129,84900 € | 1.298,49 € |
| 25 | 125,58320 € | 3.139,58 € |
| 50 | 122,66200 € | 6.133,10 € |
| Unit Price without VAT: | 142,97000 € |
|---|---|
| Unit Price with VAT: | 170,13430 € |

