
21170 | |
|---|---|
DigiKey Part Number | 5555-21170-ND |
Manufacturer | |
Manufacturer Product Number | 21170 |
Description | SMO31H2-M16-44800-B-5-C (812903) |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 6497.69PSI (44800kPa) Gauge Male - M16 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 6497.69PSI (44800kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - M16 | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 12995.38PSI (89600.00kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,78000 € | 251,78 € |
| 5 | 236,23800 € | 1.181,19 € |
| 10 | 230,44000 € | 2.304,40 € |
| 25 | 223,49920 € | 5.587,48 € |
| Unit Price without VAT: | 251,78000 € |
|---|---|
| Unit Price with VAT: | 299,61820 € |

