Pressure Sensor 580.15PSI (4000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20881

DigiKey Part Number
5555-20881-ND
Manufacturer
Manufacturer Product Number
20881
Description
EPTT5100-G14A-04000-B-1-F COMBIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pressure Sensor 580.15PSI (4000kPa) Gauge Male - 1/4" (6.35mm) G 0 V ~ 10 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Analog Voltage
Manufacturer
Phoenix America
Output
0 V ~ 10 V
Series
Accuracy
±0.8%
Packaging
Bulk
Voltage - Supply
12V ~ 32V
Part Status
Active
Port Size
Male - 1/4" (6.35mm) G
Applications
Industrial Automation
Port Style
Threaded
Pressure Type
Gauge
Maximum Pressure
1160.3PSI (8000kPa)
Operating Pressure
580.15PSI (4000kPa)
Operating Temperature
-50°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1314,86000 €314,86 €
5296,07600 €1.480,38 €
10289,06900 €2.890,69 €
25280,68000 €7.017,00 €
Manufacturers Standard Package
Unit Price without VAT:314,86000 €
Unit Price with VAT:374,68340 €