Pressure Sensor 29.01PSI (200kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20748

DigiKey Part Number
5555-20748-ND
Manufacturer
Manufacturer Product Number
20748
Description
EPT3100-C-00200-B-5-C (94064185)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 29.01PSI (200kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix America
Series
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Gauge
Operating Pressure
29.01PSI (200kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±0.5%
Voltage - Supply
5V
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
58.01PSI (400kPa)
Operating Temperature
-40°C ~ 105°C
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,03000 €124,03 €
5115,57000 €577,85 €
10112,41800 €1.124,18 €
25108,64440 €2.716,11 €
50106,06020 €5.303,01 €
Manufacturers Standard Package
Unit Price without VAT:124,03000 €
Unit Price with VAT:147,59570 €