
20398 | |
|---|---|
DigiKey Part Number | 5555-20398-ND |
Manufacturer | |
Manufacturer Product Number | 20398 |
Description | EPT1400-K-01000-B-4-A PRESSURE T |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Gauge Male - M8 x 1 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 145.04PSI (1000kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.8% | |
Voltage - Supply | 10V ~ 32V | |
Port Size | Male - M8 x 1 | |
Port Style | Threaded | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 580PSI (4000.00kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 488,40000 € | 488,40 € |
| 5 | 461,08000 € | 2.305,40 € |
| 10 | 450,88800 € | 4.508,88 € |
| Unit Price without VAT: | 488,40000 € |
|---|---|
| Unit Price with VAT: | 581,19600 € |

