
20292 | |
|---|---|
DigiKey Part Number | 5555-20292-ND |
Manufacturer | |
Manufacturer Product Number | 20292 |
Description | EPT31LE-A-01600-B-36-F (812781) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 232.06PSI (1600kPa) Gauge Male - 1/4" (6.35mm) G |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | - | |
Pressure Type | Gauge | |
Operating Pressure | 232.06PSI (1600kPa) | |
Output Type | Digital - I2C | |
Output | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 3V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 464.12PSI (3200kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,83000 € | 132,83 € |
| 5 | 123,87400 € | 619,37 € |
| 10 | 120,53500 € | 1.205,35 € |
| 25 | 116,53880 € | 2.913,47 € |
| 50 | 113,80220 € | 5.690,11 € |
| Unit Price without VAT: | 132,83000 € |
|---|---|
| Unit Price with VAT: | 158,06770 € |

