Resistive Sensor Linear Position Linear Slide Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19619

DigiKey Part Number
5555-19619-ND
Manufacturer
Manufacturer Product Number
19619
Description
ELPMS 50 POP LINEAR POSITION SEN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Linear Slide Cable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Phoenix America
Actuator Type
Linear Slide
Series
Linearity
±1%
Packaging
Bulk
Resistance
5 kOhms
Part Status
Active
Voltage - Supply
24V
For Measuring
Linear Position
Mounting Type
Chassis Mount
Technology
Resistive
Termination Style
Cable
Linear Range
0 ~ 50.00mm (0 ~ 1.97")
Operating Temperature
-30°C ~ 140°C
Output
Resistive
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1346,80000 €346,80 €
5326,39800 €1.631,99 €
10318,78700 €3.187,87 €
25309,67440 €7.741,86 €
Manufacturers Standard Package
Unit Price without VAT:346,80000 €
Unit Price with VAT:412,69200 €