
16548 | |
|---|---|
DigiKey Part Number | 5555-16548-ND |
Manufacturer | |
Manufacturer Product Number | 16548 |
Description | ELPM 50 RCE LINEAR POSITION SENS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Linear Position Linear Slide Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 50.00mm (0 ~ 1.97") | |
Output | Resistive | |
Output Signal | Clockwise Increase | |
Actuator Type | Linear Slide | |
Linearity | ±1% | |
Resistance | 5 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 24V | |
Mounting Type | Chassis Mount | |
Termination Style | Cable | |
Operating Temperature | -30°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 329,91000 € | 329,91 € |
| 5 | 310,37000 € | 1.551,85 € |
| 10 | 303,07500 € | 3.030,75 € |
| 25 | 294,34400 € | 7.358,60 € |
| Unit Price without VAT: | 329,91000 € |
|---|---|
| Unit Price with VAT: | 392,59290 € |

