
15966 | |
|---|---|
DigiKey Part Number | 5555-15966-ND |
Manufacturer | |
Manufacturer Product Number | 15966 |
Description | EPT3100-C-01700-B-5-C (94064042) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 246.56PSI (1700kPa) Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 246.56PSI (1700kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.5% | |
Voltage - Supply | 5V | |
Port Size | Male - 1/8" (3.18mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 493.13PSI (3400kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,45000 € | 136,45 € |
| 5 | 127,26800 € | 636,34 € |
| 10 | 123,84400 € | 1.238,44 € |
| 25 | 119,74600 € | 2.993,65 € |
| 50 | 116,94040 € | 5.847,02 € |
| Unit Price without VAT: | 136,45000 € |
|---|---|
| Unit Price with VAT: | 162,37550 € |

