Pressure Sensor 145.04PSI (1000kPa) Gauge Female - 1/4" (6.35mm) SAE, Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15956

DigiKey Part Number
5555-15956-ND
Manufacturer
Manufacturer Product Number
15956
Description
EPT2200-C-01000-B-5-C (94264072)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 145.04PSI (1000kPa) Gauge Female - 1/4" (6.35mm) SAE, Female - 7/16" (11.11mm) UNF 0.5 V ~ 4.5 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
0.5 V ~ 4.5 V
Manufacturer
Phoenix America
Accuracy
±1%
Series
Voltage - Supply
5V
Packaging
Bulk
Port Size
Female - 1/4" (6.35mm) SAE, Female - 7/16" (11.11mm) UNF
Part Status
Active
Port Style
Threaded
Pressure Type
Gauge
Maximum Pressure
290.08PSI (2000kPa)
Operating Pressure
145.04PSI (1000kPa)
Operating Temperature
-40°C ~ 105°C
Output Type
Analog Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,31000 €44,31 €
540,84400 €204,22 €
1039,55600 €395,56 €
2538,01480 €950,37 €
5036,96020 €1.848,01 €
10035,99220 €3.599,22 €
Manufacturers Standard Package
Unit Price without VAT:44,31000 €
Unit Price with VAT:52,72890 €