
15533 | |
|---|---|
DigiKey Part Number | 5555-15533-ND |
Manufacturer | |
Manufacturer Product Number | 15533 |
Description | EPT3100-A-00600-B-2-F (94012091) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Gauge Male - 1/4" (6.35mm) G 4 ~ 20 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Operating Pressure | 87.02PSI (600kPa) | |
Output Type | Analog Current | |
Output | 4 ~ 20 mA | |
Accuracy | ±0.5% | |
Voltage - Supply | 10V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) G | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 174.05PSI (1200kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,13000 € | 139,13 € |
| 5 | 129,79200 € | 648,96 € |
| 10 | 126,31100 € | 1.263,11 € |
| 25 | 122,14360 € | 3.053,59 € |
| 50 | 119,29060 € | 5.964,53 € |
| Unit Price without VAT: | 139,13000 € |
|---|---|
| Unit Price with VAT: | 165,56470 € |

